TLP170GM(TPL,E | ||
---|---|---|
DigiKey Part Number | 264-TLP170GM(TPLETR-ND - Tape & Reel (TR) 264-TLP170GM(TPLECT-ND - Cut Tape (CT) 264-TLP170GM(TPLEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLP170GM(TPL,E | |
Description | SSR RELAY SPST-NO 110MA 0-350V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | TLP170GM(TPL,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 110 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SOP (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
10 | ¥10.23400 | ¥102.34 |
25 | ¥9.09840 | ¥227.46 |
50 | ¥8.64460 | ¥432.23 |
100 | ¥8.18990 | ¥818.99 |
250 | ¥7.28024 | ¥1,820.06 |
500 | ¥6.82530 | ¥3,412.65 |
1,000 | ¥6.37020 | ¥6,370.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.25644 | ¥18,769.32 |
6,000 | ¥6.14270 | ¥36,856.20 |