TLP170D(F) | ||
---|---|---|
DigiKey Part Number | TLP170D(F)-ND | |
Manufacturer | ||
Manufacturer Product Number | TLP170D(F) | |
Description | SSR RELAY SPST-NO 200MA 0-200V | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | TLP170D(F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
10 | ¥11.57300 | ¥115.73 |
25 | ¥10.28760 | ¥257.19 |
50 | ¥9.77460 | ¥488.73 |
100 | ¥9.26080 | ¥926.08 |
300 | ¥8.23163 | ¥2,469.49 |
500 | ¥7.71714 | ¥3,858.57 |
1,000 | ¥7.20257 | ¥7,202.57 |
5,000 | ¥6.94535 | ¥34,726.75 |