G3VM-201G1 | |
---|---|
DigiKey Part Number | Z3016-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-201G1 |
Description | SSR RELAY SPST-NO 200MA 0-200V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-201G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.56000 | ¥30.56 |
10 | ¥28.65000 | ¥286.50 |
25 | ¥25.46520 | ¥636.63 |
50 | ¥24.19080 | ¥1,209.54 |
100 | ¥22.91740 | ¥2,291.74 |
300 | ¥20.37087 | ¥6,111.26 |
500 | ¥19.09766 | ¥9,548.83 |
1,000 | ¥17.82449 | ¥17,824.49 |
5,000 | ¥17.18789 | ¥85,939.45 |