BSS84AK,215 | ||
---|---|---|
DigiKey Part Number | 1727-1144-2-ND - Tape & Reel (TR) 1727-1144-1-ND - Cut Tape (CT) 1727-1144-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSS84AK,215 | |
Description | MOSFET P-CH 50V 180MA TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 50 V 180mA (Ta) 350mW (Ta), 1.14W (Tc) Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BSS84AK,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 36 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 1.14W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.28100 | ¥12.81 |
100 | ¥0.62390 | ¥62.39 |
500 | ¥0.52030 | ¥260.15 |
1,000 | ¥0.36154 | ¥361.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31335 | ¥940.05 |
6,000 | ¥0.29065 | ¥1,743.90 |
9,000 | ¥0.24104 | ¥2,169.36 |
30,000 | ¥0.23678 | ¥7,103.40 |
75,000 | ¥0.21268 | ¥15,951.00 |
150,000 | ¥0.18432 | ¥27,648.00 |