6-SOP (0.179", 4.55mm), 4 Leads Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,796 In Stock | 1 : ¥10.01000 Cut Tape (CT) 3,000 : ¥3.36148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 100 mA | 50 Ohms | Gull Wing | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | |||
9,516 In Stock | 1 : ¥10.88000 Cut Tape (CT) 3,000 : ¥6.25690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 700 mA | 300 mOhms | Gull Wing | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SOP (2.54mm) | |||
5,580 In Stock | 1 : ¥10.88000 Cut Tape (CT) 3,000 : ¥6.25690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 350 V | 110 mA | 50 Ohms | Gull Wing | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SOP (2.54mm) | |||
36,553 In Stock | 1 : ¥16.80000 Cut Tape (CT) 3,000 : ¥6.33664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | Gull Wing | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | |||
12,159 In Stock | 1 : ¥17.16000 Cut Tape (CT) 3,000 : ¥6.45399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 350 V | 110 mA | 50 Ohms | Gull Wing | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | |||
1,245 In Stock | 1 : ¥17.34000 Cut Tape (CT) 3,000 : ¥9.92921 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 1.4 A | 250 mOhms | Gull Wing | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | |||
2,921 In Stock | 1 : ¥12.33000 Cut Tape (CT) 3,000 : ¥7.07456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 700 mA | 2 Ohms | Gull Wing | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | |||
538 In Stock | 1 : ¥16.80000 Cut Tape (CT) 3,000 : ¥6.33664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | Gull Wing | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | |||
1,042 In Stock | 1 : ¥17.34000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 1.4 A | 250 mOhms | Gull Wing | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | |||
273 In Stock | 1 : ¥12.33000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 700 mA | 2 Ohms | Gull Wing | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | |||
1,109 In Stock | 1 : ¥16.80000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | Gull Wing | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | |||
2,936 In Stock | 1 : ¥17.16000 Cut Tape (CT) 3,000 : ¥6.45399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 350 V | 110 mA | 50 Ohms | Gull Wing | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | |||
77 In Stock | 1 : ¥17.16000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 350 V | 110 mA | 50 Ohms | Gull Wing | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead |