TLP172AM(TPL,E | |
---|---|
DigiKey Part Number | 264-TLP172AM(TPL,ETR-ND - Tape & Reel (TR) 264-TLP172AM(TPL,ECT-ND - Cut Tape (CT) 264-TLP172AM(TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP172AM(TPL,E |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads |
EDA/CAD Models | TLP172AM(TPL,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SO, 4 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.80000 | ¥16.80 |
10 | ¥11.20600 | ¥112.06 |
100 | ¥8.62720 | ¥862.72 |
500 | ¥7.79828 | ¥3,899.14 |
1,000 | ¥6.70160 | ¥6,701.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.33610 | ¥19,008.30 |
6,000 | ¥6.18988 | ¥37,139.28 |