TLP170D(TP,F) | ||
---|---|---|
DigiKey Part Number | TLP170D(TP,F)-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TLP170D(TP,F) | |
Description | SSR RELAY SPST-NO 200MA 0-200V | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | TLP170D(TP,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.07396 | ¥17,684.90 |
5,000 | ¥6.94535 | ¥34,726.75 |
12,500 | ¥6.84244 | ¥85,530.50 |