SN74LVC8T245PW | ||
---|---|---|
DigiKey Part Number | 296-34079-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC8T245PW | |
Description | IC TRANSLATION TXRX 5.5V 24TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC8T245PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.86600 | ¥138.66 |
60 | ¥13.08017 | ¥784.81 |
120 | ¥11.14417 | ¥1,337.30 |
300 | ¥10.46390 | ¥3,139.17 |
540 | ¥9.15585 | ¥4,944.16 |
1,020 | ¥7.58625 | ¥7,737.97 |
2,520 | ¥7.06307 | ¥17,798.94 |
5,040 | ¥6.80148 | ¥34,279.46 |