LM50CIM3 | |
---|---|
DigiKey Part Number | LM50CIM3TR-ND - Tape & Reel (TR) LM50CIM3CT-ND - Cut Tape (CT) LM50CIM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM50CIM3 |
Description | SENSOR ANALOG -40C-125C SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM50CIM3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.5V ~ 10V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥14.35000 | ¥143.50 |
25 | ¥11.95920 | ¥298.98 |
50 | ¥11.69340 | ¥584.67 |
100 | ¥10.62950 | ¥1,062.95 |
500 | ¥9.30086 | ¥4,650.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.23800 | ¥8,238.00 |
3,000 | ¥7.97221 | ¥23,916.63 |
5,000 | ¥7.70648 | ¥38,532.40 |
10,000 | ¥7.17500 | ¥71,750.00 |