ST26C32ABDR | |
---|---|
DigiKey Part Number | 497-2066-2-ND - Tape & Reel (TR) 497-2066-1-ND - Cut Tape (CT) 497-2066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST26C32ABDR |
Description | IC RECEIVER 0/4 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST26C32ABDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 60 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.89200 | ¥148.92 |
25 | ¥14.05120 | ¥351.28 |
100 | ¥11.97250 | ¥1,197.25 |
250 | ¥11.24156 | ¥2,810.39 |
500 | ¥9.83628 | ¥4,918.14 |
1,000 | ¥8.15008 | ¥8,150.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.58803 | ¥18,970.08 |
5,000 | ¥7.30699 | ¥36,534.95 |