DRV8870DDAR | |
---|---|
DigiKey Part Number | 296-42660-2-ND - Tape & Reel (TR) 296-42660-1-ND - Cut Tape (CT) 296-42660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8870DDAR |
Description | IC MOTOR DRVR UNIPLR 8SO PWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS PWM 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | DRV8870DDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Stepper Motors | |
Current - Output | 3.6A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 6.5V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.73700 | ¥157.37 |
25 | ¥14.84920 | ¥371.23 |
100 | ¥12.65220 | ¥1,265.22 |
250 | ¥11.88024 | ¥2,970.06 |
500 | ¥10.39516 | ¥5,197.58 |
1,000 | ¥8.61308 | ¥8,613.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.01909 | ¥20,047.73 |
5,000 | ¥7.72209 | ¥38,610.45 |