AP22653W6-7 | |
---|---|
DigiKey Part Number | 31-AP22653W6-7TR-ND - Tape & Reel (TR) 31-AP22653W6-7CT-ND - Cut Tape (CT) 31-AP22653W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22653W6-7 |
Description | LOAD SWITCH,SOT26,T&R,3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.1A SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP22653W6-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.1A | |
Rds On (Typ) | 65mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.27600 | ¥32.76 |
25 | ¥3.06040 | ¥76.51 |
100 | ¥2.44880 | ¥244.88 |
250 | ¥2.27368 | ¥568.42 |
500 | ¥1.92394 | ¥961.97 |
1,000 | ¥1.48663 | ¥1,486.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.35547 | ¥4,066.41 |
6,000 | ¥1.26802 | ¥7,608.12 |
15,000 | ¥1.18058 | ¥17,708.70 |
30,000 | ¥1.11936 | ¥33,580.80 |
75,000 | ¥1.09312 | ¥81,984.00 |