TPS3808G33DBVT | |
---|---|
DigiKey Part Number | 296-26945-2-ND - Tape & Reel (TR) 296-26945-1-ND - Cut Tape (CT) 296-26945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G33DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G33DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.07V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.84400 | ¥158.44 |
25 | ¥14.94440 | ¥373.61 |
100 | ¥12.73350 | ¥1,273.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.95608 | ¥2,989.02 |
500 | ¥10.46166 | ¥5,230.83 |
1,250 | ¥8.66828 | ¥10,835.35 |
2,500 | ¥8.07048 | ¥20,176.20 |
6,250 | ¥7.77157 | ¥48,572.31 |