SN74LS00N | |
---|---|
DigiKey Part Number | 296-1626-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS00N |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS00N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.26400 | ¥62.64 |
25 | ¥5.88440 | ¥147.11 |
100 | ¥4.80410 | ¥480.41 |
250 | ¥4.46196 | ¥1,115.49 |
500 | ¥3.79748 | ¥1,898.74 |
1,000 | ¥3.03795 | ¥3,037.95 |
2,500 | ¥2.75318 | ¥6,882.95 |
5,000 | ¥2.56330 | ¥12,816.50 |