SN74LS247N | ||
---|---|---|
DigiKey Part Number | 296-3679-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74LS247N | |
Description | IC DRVR 7 SEGMENT 16DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver 16-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LS247N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Current - Supply | 7 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥16.50100 | ¥165.01 |
25 | ¥15.56840 | ¥389.21 |
100 | ¥13.26300 | ¥1,326.30 |
250 | ¥12.45392 | ¥3,113.48 |
500 | ¥10.89708 | ¥5,448.54 |
1,000 | ¥9.02897 | ¥9,028.97 |
2,500 | ¥8.40627 | ¥21,015.67 |
5,000 | ¥8.09494 | ¥40,474.70 |