SN74AHCT86N | ||
---|---|---|
DigiKey Part Number | 296-4777-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74AHCT86N | |
Description | IC GATE XOR 4CH 2-INP 14DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AHCT86N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.84400 | ¥48.44 |
25 | ¥4.54800 | ¥113.70 |
100 | ¥3.71310 | ¥371.31 |
250 | ¥3.44892 | ¥862.23 |
500 | ¥2.93518 | ¥1,467.59 |
1,000 | ¥2.34812 | ¥2,348.12 |
2,500 | ¥2.12800 | ¥5,320.00 |
5,000 | ¥1.98124 | ¥9,906.20 |