SN74LS02N | |
---|---|
DigiKey Part Number | 296-1627-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS02N |
Description | IC GATE NOR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS02N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 16mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.07500 | ¥60.75 |
25 | ¥5.70760 | ¥142.69 |
100 | ¥4.65750 | ¥465.75 |
250 | ¥4.32596 | ¥1,081.49 |
500 | ¥3.68164 | ¥1,840.82 |
1,000 | ¥2.94529 | ¥2,945.29 |
2,500 | ¥2.66920 | ¥6,673.00 |
5,000 | ¥2.48510 | ¥12,425.50 |