SN74LS175N

DigiKey Part Number
296-1648-5-ND
Manufacturer
Manufacturer Product Number
SN74LS175N
Description
IC FF D-TYPE SNGL 4BIT 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
SN74LS175N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
40 MHz
Max Propagation Delay @ V, Max CL
25ns @ 5V, 15pF
Trigger Type
Positive Edge
Current - Output High, Low
400µA, 8mA
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Iq)
18 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
16-PDIP
Package / Case
16-DIP (0.300", 7.62mm)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.37000¥8.37
10¥7.51200¥75.12
25¥7.12600¥178.15
100¥5.85530¥585.53
250¥5.47304¥1,368.26
500¥4.83676¥2,418.38
1,000¥3.81841¥3,818.41
2,500¥3.56388¥8,909.70
5,000¥3.38570¥16,928.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

9,655In Stock
Ships from Rochester Electronics, LLC