SN74LS74AN | |
---|---|
DigiKey Part Number | 296-1668-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS74AN |
Description | IC FF D-TYPE DUAL 1BIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS74AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 33 MHz | |
Max Propagation Delay @ V, Max CL | 25ns @ 2.5V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 8 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.47600 | ¥54.76 |
25 | ¥5.14240 | ¥128.56 |
100 | ¥4.19580 | ¥419.58 |
250 | ¥3.89716 | ¥974.29 |
500 | ¥3.31658 | ¥1,658.29 |
1,000 | ¥2.65326 | ¥2,653.26 |
2,500 | ¥2.40452 | ¥6,011.30 |
5,000 | ¥2.23869 | ¥11,193.45 |