SN74HCT32N | ||
---|---|---|
DigiKey Part Number | 296-1615-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74HCT32N | |
Description | IC GATE OR 4CH 2-INP 14DIP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | OR Gate IC 4 Channel 14-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74HCT32N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.26400 | ¥62.64 |
25 | ¥5.88440 | ¥147.11 |
100 | ¥4.80410 | ¥480.41 |
250 | ¥4.46196 | ¥1,115.49 |
500 | ¥3.79748 | ¥1,898.74 |
1,000 | ¥3.03795 | ¥3,037.95 |
2,500 | ¥2.75318 | ¥6,882.95 |
5,000 | ¥2.56330 | ¥12,816.50 |