SN74HCT373N | |
---|---|
DigiKey Part Number | 296-1616-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT373N |
Description | IC D-TYPE TRANSP SGL 8:8 20DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT373N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 25ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
20 | ¥11.53400 | ¥230.68 |
40 | ¥10.88150 | ¥435.26 |
100 | ¥9.27160 | ¥927.16 |
260 | ¥8.70600 | ¥2,263.56 |
500 | ¥7.61778 | ¥3,808.89 |
1,000 | ¥6.31184 | ¥6,311.84 |
2,500 | ¥5.87655 | ¥14,691.38 |
5,000 | ¥5.65890 | ¥28,294.50 |