SN74HCT04N | |
---|---|
DigiKey Part Number | 296-1605-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT04N |
Description | IC INVERTER 6CH 1-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT04N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 18ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.19700 | ¥51.97 |
25 | ¥4.88280 | ¥122.07 |
100 | ¥3.98560 | ¥398.56 |
250 | ¥3.70208 | ¥925.52 |
500 | ¥3.15074 | ¥1,575.37 |
1,000 | ¥2.52060 | ¥2,520.60 |
2,500 | ¥2.28430 | ¥5,710.75 |
5,000 | ¥2.12675 | ¥10,633.75 |