CD74HCT123E | |
---|---|
DigiKey Part Number | 296-2088-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT123E |
Description | IC MULTIVIBRATOR 25NS 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT123E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.25400 | ¥52.54 |
25 | ¥4.93560 | ¥123.39 |
100 | ¥4.02780 | ¥402.78 |
250 | ¥3.74140 | ¥935.35 |
500 | ¥3.18412 | ¥1,592.06 |
1,000 | ¥2.54728 | ¥2,547.28 |
2,500 | ¥2.30848 | ¥5,771.20 |
5,000 | ¥2.14928 | ¥10,746.40 |