9900 | ||
---|---|---|
DigiKey Part Number | 36-9900-ND | |
Manufacturer | ||
Manufacturer Product Number | 9900 | |
Description | MACHINE SCREW PAN PHILLIPS 4-40 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Stainless Steel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | 0.065" (1.65mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.315" (8.00mm) | |
Material | Stainless Steel | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.05000 | ¥1.05 |
25 | ¥0.71040 | ¥17.76 |
100 | ¥0.58990 | ¥58.99 |
250 | ¥0.51972 | ¥129.93 |
500 | ¥0.48790 | ¥243.95 |
1,000 | ¥0.42698 | ¥426.98 |
2,500 | ¥0.38631 | ¥965.77 |