ONET8501VRGPT | |
---|---|
DigiKey Part Number | 296-21958-2-ND - Tape & Reel (TR) 296-21958-1-ND - Cut Tape (CT) 296-21958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ONET8501VRGPT |
Description | IC LASER DRVR 11.3GB 3.6V 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 11.3Gbps 1 Channel 2.95V ~ 3.6V 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ONET8501VRGPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 11.3Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.95V ~ 3.6V | |
Current - Supply | 90 mA | |
Current - Modulation | 24mA | |
Current - Bias | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
10 | ¥45.09400 | ¥450.94 |
25 | ¥42.62960 | ¥1,065.74 |
100 | ¥36.94450 | ¥3,694.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥35.04996 | ¥8,762.49 |
500 | ¥31.45034 | ¥15,725.17 |
1,250 | ¥26.52434 | ¥33,155.42 |
2,500 | ¥25.19810 | ¥62,995.25 |