SY88022ALMG-TR | |
---|---|
DigiKey Part Number | 150-SY88022ALMG-TR-ND - Tape & Reel (TR) 150-SY88022ALMG-TRCT-ND - Cut Tape (CT) 150-SY88022ALMG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY88022ALMG-TR |
Description | IC LASER DR 11.3125GB 3.6V 16QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 11.3125Gbps 1 Channel 3V ~ 3.6V 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Laser Diode Driver | |
Data Rate | 11.3125Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 65 mA | |
Current - Modulation | 85mA | |
Current - Bias | 80 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.35000 | ¥87.35 |
25 | ¥72.73480 | ¥1,818.37 |
100 | ¥66.16730 | ¥6,616.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥66.16767 | ¥66,167.67 |