APHBM2012SURKCGKC | |
---|---|
DigiKey Part Number | 754-1093-2-ND - Tape & Reel (TR) 754-1093-1-ND - Cut Tape (CT) 754-1093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHBM2012SURKCGKC |
Description | LED GREEN/RED CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHBM2012SURKCGKC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.67800 | ¥26.78 |
100 | ¥1.54020 | ¥154.02 |
1,000 | ¥1.20532 | ¥1,205.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.10490 | ¥2,209.80 |
6,000 | ¥1.00447 | ¥6,026.82 |
10,000 | ¥0.93750 | ¥9,375.00 |
50,000 | ¥0.87054 | ¥43,527.00 |
100,000 | ¥0.83705 | ¥83,705.00 |