MX25U6432FBBI02 | |
---|---|
DigiKey Part Number | 1092-MX25U6432FBBI02TR-ND - Tape & Reel (TR) 1092-MX25U6432FBBI02CT-ND - Cut Tape (CT) 1092-MX25U6432FBBI02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25U6432FBBI02 |
Description | IC FLASH 64MBIT SPI/QUAD 14WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 14-WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 40µs, 3ms | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥11.59200 | ¥115.92 |
25 | ¥11.27640 | ¥281.91 |
50 | ¥11.22060 | ¥561.03 |
100 | ¥10.02940 | ¥1,002.94 |
250 | ¥10.00028 | ¥2,500.07 |
500 | ¥9.84924 | ¥4,924.62 |
1,000 | ¥9.43106 | ¥9,431.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥8.78068 | ¥52,684.08 |