Macronix Memory

Results: 1,001
Series
-*ArmorFlash™MX25xxx05/06MX25xxx05/06/08MX25xxx25/26MX25xxx35/36 - MXSMIO™MX25xxx45 - MXSMIO™MX29FMX29GLMX29LVMX29SL
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileNon-Volatile, Volatile
Memory Format
FLASHFLASH, RAM
Technology
FLASHFLASH - NANDFLASH - NAND (SLC)FLASH - NAND (SLC), DRAM - LPDDR2FLASH - NAND, DRAM - LPDDR2FLASH - NORFLASH - NOR (SLC)FLASH - NOR, PSRAM
Memory Size
512Kbit1Mbit2Mbit4Mbit8Mbit16Mbit32Mbit64Mbit64Mbit (NOR), 32Mbit (pSRAM)128Mbit128Mbit (NOR), 64Mbit (pSRAM)256Mbit
Memory Organization
64K x 8128K x 8256K x 2, 512K x 1256K x 4, 512K x 2, 1M x 1256K x 8512K x 16, 1M x 8512K x 2, 1M x 1512K x 4, 1M x 2, 2M x 1512K x 81M x 2, 2M x 11M x 32, 2M x 16, 4M x 81M x 4, 2M x 2, 4M x 1
Memory Interface
CFIONFIParallelSerialSPISPI - Dual I/OSPI - Octal I/OSPI - Octal I/O, DTRSPI - Quad I/OSPI - Quad I/O, DTRSPI - Quad I/O, QPISPI - Quad I/O, QPI, DTR
Clock Frequency
33 MHz40 MHz45 MHz50 MHz66 MHz70 MHz75 MHz80 MHz86 MHz104 MHz108 MHz120 MHz133 MHz166 MHz
Write Cycle Time - Word, Page
20ns20ns, 600µs25ns25ns, 600µs25ns, 700µs30ns45ns55ns70ns70ns, 300µs90ns100ns
Access Time
4 ns4.5 ns4.55 ns5 ns5.2 ns5.5 ns6 ns6.5 ns8 ns16 ns20 ns22 ns
Voltage - Supply
1.14V ~ 1.6V1.65V ~ 2.2V1.65V ~ 2V1.65V ~ 3.6V1.7V ~ 1.95V1.7V ~ 2V2.25V ~ 2.75V2.3V ~ 3.6V2.35V ~ 3.6V2.65V ~ 3.6V2.7V ~ 3.6V4.5V ~ 5.5V-
Operating Temperature
-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)-30°C ~ 85°C (TA)-25°C ~ 85°C (TA)0°C ~ 70°C (TA)-
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-TSSOP (0.173", 4.40mm Width)8-UDFN Exposed Pad8-UFBGA, WLCSP8-UFDFN Exposed Pad8-WDFN Exposed Pad8-WLGA Exposed Pad8-XDFN Exposed Pad8-XFBGA, WLCSP12-UFBGA, WLCSP
Supplier Device Package
8-PDIP8-SOP8-TSSOP8-USON (2x3)8-USON (4x3)8-USON (4x4)8-VSOP8-WLCSP8-WLGA (6x5)8-WSON (6x5)8-WSON (8x6)8-XSON (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
1,001Results
Applied FiltersRemove All

Showing
of 1,001
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MX25V8006EM1I-13G
IC FLASH 8MBIT SPI 75MHZ 8SOP
Macronix
64,532
In Stock
1 : ¥3.20000
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI
75 MHz
300µs, 5ms
-
2.35V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8 SOIC
MX25L4006EM2I-12G
IC FLASH 4MBIT SPI 86MHZ 8SOP
Macronix
14,090
In Stock
1 : ¥3.86000
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI
86 MHz
50µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
8-SOIC
MX25L4006EM1I-12G
IC FLASH 4MBIT SPI 86MHZ 8SOP
Macronix
29,501
In Stock
1 : ¥4.19000
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI
86 MHz
50µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8 SOIC
MX25L1606EM2I-12G
IC FLASH 16MBIT SPI 86MHZ 8SOP
Macronix
76,756
In Stock
1 : ¥4.93000
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI
86 MHz
50µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
8-USON
MX25R4035FZUIL0
IC FLASH 4MBIT SPI/QUAD 8USON
Macronix
43,603
In Stock
1 : ¥4.93000
Cut Tape (CT)
12,000 : ¥3.26871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O
33 MHz
100µs, 10ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8-SOIC
MX25L8006EM1I-12G
IC FLASH 8MBIT SPI 86MHZ 8SOP
Macronix
16,212
In Stock
1 : ¥4.93000
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI
86 MHz
50µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8 SOIC
MX25L8006EM2I-12G
IC FLASH 8MBIT SPI 86MHZ 8SOP
Macronix
47,664
In Stock
1 : ¥5.01000
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI
86 MHz
50µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
8-USON
MX25V8035FZUI
IC FLASH 8MBIT SPI 104MHZ 8USON
Macronix
25,396
In Stock
1 : ¥5.17000
Cut Tape (CT)
3,000 : ¥3.69450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
2M x 4, 4M x 2, 8M x 1
SPI
104 MHz
100µs, 4ms
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8-SOIC
MX25R8035FM1IL0
IC FLASH 8MBIT SPI/QUAD 8SOP
Macronix
2,298
In Stock
1 : ¥5.42000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
33 MHz
100µs, 10ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-UFDFN Exposed Pad
MX25R8035FZUIH1
IC FLASH 8MBIT SPI/QUAD 8USON
Macronix
86,253
In Stock
1 : ¥5.66000
Cut Tape (CT)
12,000 : ¥3.77159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
108 MHz
100µs, 4ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8-USON
MX25R8035FZUIL0
IC FLASH 8MBIT SPI/QUAD 8USON
Macronix
75,453
In Stock
1 : ¥5.66000
Cut Tape (CT)
12,000 : ¥3.77159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
33 MHz
100µs, 10ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8-SOIC
MX25V1635FM1I
IC FLASH 16MBIT SPI/QUAD 8SOP
Macronix
72,585
In Stock
1 : ¥6.08000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
80 MHz
100µs, 4ms
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8 SOIC
MX25L3233FM2I-08G
IC FLASH 32MBIT SPI/QUAD 8SOP
Macronix
39,001
In Stock
1 : ¥6.08000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
8M x 4
SPI - Quad I/O
133 MHz
50µs, 1.2ms
-
2.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
8-SOIC
MX25L3233FM1I-08Q
IC FLASH 32MBIT SPI/QUAD 8SOP
Macronix
17,898
In Stock
1 : ¥6.08000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
8M x 4
SPI - Quad I/O
133 MHz
50µs, 1.2ms
-
2.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-UFDFN Exposed Pad Pkg
MX25L4006EZUI-12G
IC FLASH 4MBIT SPI 86MHZ 8USON
Macronix
49,829
In Stock
1 : ¥6.24000
Cut Tape (CT)
12,000 : ¥4.14874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI
86 MHz
50µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8 SOIC
MX25L3206EM2I-12G
IC FLASH 32MBIT SPI 86MHZ 8SOP
Macronix
220,970
In Stock
1 : ¥6.40000
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI
86 MHz
50µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
8-USON
MX25V1635FZUI
IC FLASH 16MBIT SPI/QUAD 8USON
Macronix
18,850
In Stock
1 : ¥6.65000
Cut Tape (CT)
12,000 : ¥4.40019
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
80 MHz
100µs, 4ms
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8-WSON
MX25L1606EZNI-12G
IC FLASH 16MBIT SPI 86MHZ 8WSON
Macronix
17,649
In Stock
1 : ¥7.22000
Tray
Tray
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI
86 MHz
50µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
8-SOIC
MX25L1606EM1I-12G
IC FLASH 16MBIT SPI 86MHZ 8SOP
Macronix
16,813
In Stock
1 : ¥7.22000
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI
86 MHz
50µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-USON
MX25L3233FZBI-08Q
IC FLASH 32MBIT SPI/QUAD 8USON
Macronix
13,954
In Stock
1 : ¥7.22000
Cut Tape (CT)
5,000 : ¥4.93962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
8M x 4
SPI - Quad I/O
133 MHz
50µs, 1.2ms
-
2.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UDFN Exposed Pad
8-USON (4x3)
8-WSON
MX25V1635FZNI
IC FLASH 16MBIT SPI/QUAD 8WSON
Macronix
13,317
In Stock
1 : ¥7.22000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
80 MHz
100µs, 4ms
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
8-USON
MX25R1635FZUIL0
IC FLASH 16MBIT SPI/QUAD 8USON
Macronix
64,856
In Stock
1 : ¥7.55000
Cut Tape (CT)
12,000 : ¥5.02878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
33 MHz
100µs, 10ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8-USON
MX25R1635FZUIH0
IC FLASH 16MBIT SPI/QUAD 8USON
Macronix
14,158
In Stock
1 : ¥7.55000
Cut Tape (CT)
12,000 : ¥5.02878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
80 MHz
100µs, 4ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8-WSON
MX25L3233FZNI-08G
IC FLASH 32MBIT SPI/QUAD 8WSON
Macronix
5,506
In Stock
1 : ¥7.55000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
8M x 4
SPI - Quad I/O
133 MHz
50µs, 1.2ms
-
2.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
8 SOIC
MX25U6432FM2I02
IC FLASH 64MBIT SPI/QUAD 8SOP
Macronix
40,346
In Stock
1 : ¥8.29000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O, QPI
133 MHz
40µs, 3ms
-
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
Showing
of 1,001

Macronix Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.