ADS131M04EVM | ||
---|---|---|
DigiKey Part Number | 296-53613-ND | |
Manufacturer | ||
Manufacturer Product Number | ADS131M04EVM | |
Description | DEVELOPMENT DATA ACQUISITION | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | ADS131M04 - 24 Bit 32k Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 4 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 32k | |
Data Interface | Serial, SPI | |
Input Range | ±VREF/gain | |
Power (Typ) @ Conditions | 12mW @ 32kSPS | |
Utilized IC / Part | ADS131M04 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,970.16000 | ¥1,970.16 |