ADS131M04IPWT | |
---|---|
DigiKey Part Number | 296-ADS131M04IPWTTR-ND - Tape & Reel (TR) 296-ADS131M04IPWTCT-ND - Cut Tape (CT) 296-ADS131M04IPWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131M04IPWT |
Description | IC ADC 24BIT SIGMA-DELTA 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS131M04IPWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 32k | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | Serial, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:4 | |
Number of A/D Converters | 4 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 2V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.56000 | ¥51.56 |
10 | ¥46.59900 | ¥465.99 |
25 | ¥44.43520 | ¥1,110.88 |
100 | ¥38.58150 | ¥3,858.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥36.84788 | ¥9,211.97 |
500 | ¥33.59662 | ¥16,798.31 |
1,250 | ¥29.26157 | ¥36,576.96 |
2,500 | ¥28.17780 | ¥70,444.50 |