ADS131M04QPWRQ1 | |
---|---|
DigiKey Part Number | 296-ADS131M04QPWRQ1TR-ND - Tape & Reel (TR) 296-ADS131M04QPWRQ1CT-ND - Cut Tape (CT) 296-ADS131M04QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131M04QPWRQ1 |
Description | AUTOMOTIVE, FOUR-CHANNEL, 24-BIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS131M04QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 64k | |
Number of Inputs | 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:4 | |
Number of A/D Converters | 4 | |
Architecture | Sigma-Delta | |
Reference Type | - | |
Voltage - Supply, Analog | 2.4V ~ 3.6V, 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 2V, 2.7V ~ 3.6V | |
Features | Internal Oscillator, PGA, Simultaneous Sampling, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.03000 | ¥59.03 |
10 | ¥53.30300 | ¥533.03 |
25 | ¥50.82240 | ¥1,270.56 |
100 | ¥44.12850 | ¥4,412.85 |
250 | ¥42.14548 | ¥10,536.37 |
500 | ¥38.42664 | ¥19,213.32 |
1,000 | ¥33.46836 | ¥33,468.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥32.22883 | ¥64,457.66 |