FT232RL-REEL | |
---|---|
DigiKey Part Number | 768-1007-2-ND - Tape & Reel (TR) 768-1007-1-ND - Cut Tape (CT) 768-1007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT232RL-REEL |
Description | IC USB FS SERIAL UART 28-SSOP |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | FT232RL-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 5.25V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥24.01389 | ¥96,055.56 |