ASP-134603-01 | |
---|---|
DigiKey Part Number | SAM8729TR-ND - Tape & Reel (TR) SAM8729CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-134603-01 |
Description | CONN ARRAY RCPT 160POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-134603-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | VITA 57 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.93000 | ¥158.93 |
10 | ¥137.77700 | ¥1,377.77 |
25 | ¥130.58440 | ¥3,264.61 |
50 | ¥128.69140 | ¥6,434.57 |
100 | ¥113.55170 | ¥11,355.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥102.30860 | ¥20,461.72 |
400 | ¥95.48805 | ¥38,195.22 |
600 | ¥93.44180 | ¥56,065.08 |