5207908-1 | ||
---|---|---|
DigiKey Part Number | A33653-ND | |
Manufacturer | ||
Manufacturer Product Number | 5207908-1 | |
Description | CONN BACKSHELL 9P 90/180DEG BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Hinged Backshell Connector Black 90°, 180° Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 5207908-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polypropylene (PP) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.91000 | ¥41.91 |
10 | ¥36.71200 | ¥367.12 |
25 | ¥35.74840 | ¥893.71 |
50 | ¥34.98000 | ¥1,749.00 |
100 | ¥32.86590 | ¥3,286.59 |
250 | ¥32.67400 | ¥8,168.50 |
500 | ¥30.55984 | ¥15,279.92 |
1,000 | ¥27.29236 | ¥27,292.36 |
2,500 | ¥25.37037 | ¥63,425.93 |