5206478-1 | |
---|---|
DigiKey Part Number | A33681-ND |
Manufacturer | |
Manufacturer Product Number | 5206478-1 |
Description | CONN BACKSHELL 9P 45/180DEG BLK |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.74000 | ¥58.74 |
10 | ¥51.20000 | ¥512.00 |
25 | ¥49.84880 | ¥1,246.22 |
50 | ¥48.50220 | ¥2,425.11 |
100 | ¥45.53790 | ¥4,553.79 |
250 | ¥45.26844 | ¥11,317.11 |
500 | ¥42.57388 | ¥21,286.94 |
1,000 | ¥37.99322 | ¥37,993.22 |