487223-6 | |
---|---|
DigiKey Part Number | A113743-ND |
Manufacturer | |
Manufacturer Product Number | 487223-6 |
Description | CONN FFC RCPT HSG 24POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, Discrete Wire Housing for Female Contacts Connector Locking Ramp 24Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 487223-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, Discrete Wire | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | Locking Ramp | |
Voltage Rating | 300 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | 22-32 AWG | |
Insulation Diameter | 0.025" ~ 0.056" (0.64mm ~ 1.42mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.12000 | ¥42.12 |
10 | ¥36.87100 | ¥368.71 |
25 | ¥35.90360 | ¥897.59 |
50 | ¥35.13160 | ¥1,756.58 |
100 | ¥33.00860 | ¥3,300.86 |
250 | ¥32.81520 | ¥8,203.80 |
500 | ¥30.69180 | ¥15,345.90 |
1,000 | ¥27.41031 | ¥27,410.31 |
2,500 | ¥25.48004 | ¥63,700.10 |