2-487406-3 | ||
---|---|---|
DigiKey Part Number | 17-2-487406-3TR-ND - Tape & Reel (TR) 17-2-487406-3CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-487406-3 | |
Description | CONTACT FLAT FLEX SOCKET GOLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-487406-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.60200 | ¥26.02 |
25 | ¥2.59080 | ¥64.77 |
50 | ¥2.53500 | ¥126.75 |
100 | ¥2.16730 | ¥216.73 |
250 | ¥1.95020 | ¥487.55 |
500 | ¥1.84184 | ¥920.92 |
1,000 | ¥1.61437 | ¥1,614.37 |
2,500 | ¥1.60348 | ¥4,008.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥1.34089 | ¥18,772.46 |