A9BBA-1203F | |
---|---|
DigiKey Part Number | A9BBA-1203F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1203F |
Description | FLEX CABLE - AFF12A/AF12/AFF12A |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.92000 | ¥54.92 |
10 | ¥48.13400 | ¥481.34 |
25 | ¥46.87520 | ¥1,171.88 |
50 | ¥45.86860 | ¥2,293.43 |
100 | ¥43.09610 | ¥4,309.61 |
250 | ¥42.84404 | ¥10,711.01 |
500 | ¥40.07158 | ¥20,035.79 |
1,000 | ¥35.78726 | ¥35,787.26 |