487406-4 | ||
---|---|---|
DigiKey Part Number | A105463TR-ND - Tape & Reel (TR) A105463CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 487406-4 | |
Description | CONTACT FLAT FLEX SOCKET TIN-LD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket Tin-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | 487406-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.65000 | ¥16.50 |
25 | ¥1.53680 | ¥38.42 |
50 | ¥1.45800 | ¥72.90 |
100 | ¥1.37830 | ¥137.83 |
250 | ¥1.28328 | ¥320.82 |
500 | ¥1.20956 | ¥604.78 |
1,000 | ¥1.14611 | ¥1,146.11 |
2,500 | ¥1.06160 | ¥2,654.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥0.90264 | ¥12,636.96 |
28,000 | ¥0.80673 | ¥22,588.44 |
70,000 | ¥0.69955 | ¥48,968.50 |