487406-1 | ||
---|---|---|
DigiKey Part Number | A101736TR-ND - Tape & Reel (TR) A101736CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 487406-1 | |
Description | CONTACT FLAT FLEX SOCKET GOLD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 487406-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.51100 | ¥15.11 |
25 | ¥1.50400 | ¥37.60 |
50 | ¥1.48420 | ¥74.21 |
100 | ¥1.37180 | ¥137.18 |
250 | ¥1.12732 | ¥281.83 |
500 | ¥1.06458 | ¥532.29 |
1,000 | ¥0.98947 | ¥989.47 |
2,500 | ¥0.95816 | ¥2,395.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥0.77655 | ¥10,871.70 |
28,000 | ¥0.77507 | ¥21,701.96 |