487406-3 | |
---|---|
DigiKey Part Number | A123032TR-ND - Tape & Reel (TR) A123032CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 487406-3 |
Description | CONTACT FLAT FLEX SOCKET GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket Gold |
Datasheet | Datasheet |
EDA/CAD Models | 487406-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.75200 | ¥37.52 |
25 | ¥3.73680 | ¥93.42 |
50 | ¥3.64160 | ¥182.08 |
100 | ¥3.12370 | ¥312.37 |
250 | ¥2.82532 | ¥706.33 |
500 | ¥2.66836 | ¥1,334.18 |
1,000 | ¥2.33876 | ¥2,338.76 |
2,500 | ¥2.30738 | ¥5,768.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥2.00411 | ¥28,057.54 |