ICM-42605 | |
---|---|
DigiKey Part Number | 1428-1152-2-ND - Tape & Reel (TR) 1428-1152-1-ND - Cut Tape (CT) 1428-1152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM-42605 |
Description | IMU ACCEL/GYRO/TEMP I2C/SPI LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, I3C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ICM-42605 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | I2C, I3C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-VFLGA Module | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.80000 | ¥46.80 |
10 | ¥35.07300 | ¥350.73 |
25 | ¥31.17800 | ¥779.45 |
50 | ¥29.61960 | ¥1,480.98 |
100 | ¥28.83960 | ¥2,883.96 |
500 | ¥24.16282 | ¥12,081.41 |
1,000 | ¥22.60392 | ¥22,603.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥21.04503 | ¥105,225.15 |