PCT2075TP,147 | |
---|---|
DigiKey Part Number | 568-10220-2-ND - Tape & Reel (TR) 568-10220-1-ND - Cut Tape (CT) 568-10220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCT2075TP,147 |
Description | SENSOR DIGITAL -55C-125C 8HWSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-HWSON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCT2075TP,147 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-HWSON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥5.92700 | ¥59.27 |
25 | ¥5.10640 | ¥127.66 |
50 | ¥4.92560 | ¥246.28 |
100 | ¥4.19580 | ¥419.58 |
500 | ¥3.64824 | ¥1,824.12 |
1,000 | ¥3.19220 | ¥3,192.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.05540 | ¥12,221.60 |
8,000 | ¥2.64497 | ¥21,159.76 |
12,000 | ¥2.61761 | ¥31,411.32 |
20,000 | ¥2.58113 | ¥51,622.60 |
28,000 | ¥2.50816 | ¥70,228.48 |