BMM350 | ||
---|---|---|
DigiKey Part Number | 828-BMM350TR-ND - Tape & Reel (TR) 828-BMM350CT-ND - Cut Tape (CT) 828-BMM350DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BMM350 | |
Description | THREE-AXIS GEOMAGNETIC SENSOR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis 9-WLCSP (1.28x1.28) | |
Datasheet | Datasheet | |
EDA/CAD Models | BMM350 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y, Z | |
Output Type | I2C, I3C | |
Sensing Range | ±2mT | |
Voltage - Supply | 1.72V ~ 1.98V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | 16 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Supplier Device Package | 9-WLCSP (1.28x1.28) | |
Mounting Type | Surface Mount | |
Package / Case | 9-BGA, WLCSP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥17.57600 | ¥175.76 |
25 | ¥14.26120 | ¥356.53 |
50 | ¥13.26640 | ¥663.32 |
100 | ¥12.60300 | ¥1,260.30 |
500 | ¥10.61304 | ¥5,306.52 |
1,000 | ¥9.94973 | ¥9,949.73 |
5,000 | ¥9.28641 | ¥46,432.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥8.82209 | ¥88,220.90 |