AK09940A | |
---|---|
DigiKey Part Number | 974-AK09940ATR-ND - Tape & Reel (TR) 974-AK09940ACT-ND - Cut Tape (CT) 974-AK09940ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK09940A |
Description | IC 3AXIS ELECT MAGNETOMETER 11LG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis 11-LGA (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y, Z | |
Output Type | I2C, SPI | |
Sensing Range | ±1.2mT | |
Voltage - Supply | 1.7V ~ 1.98V | |
Current - Supply (Max) | 800µA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Supplier Device Package | 11-LGA (1.6x1.6) | |
Mounting Type | Surface Mount | |
Package / Case | 11-UFLGA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
10 | ¥36.75300 | ¥367.53 |
25 | ¥32.66680 | ¥816.67 |
50 | ¥31.03460 | ¥1,551.73 |
100 | ¥30.21780 | ¥3,021.78 |
500 | ¥25.31796 | ¥12,658.98 |
1,000 | ¥23.68446 | ¥23,684.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥22.86780 | ¥91,471.20 |