AK09973D | |
---|---|
DigiKey Part Number | 974-AK09973DTR-ND - Tape & Reel (TR) 974-AK09973DCT-ND - Cut Tape (CT) 974-AK09973DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK09973D |
Description | 3D MAGNETIC SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 5-WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±36mT | |
Voltage - Supply | 1.65V ~ 1.95V | |
Current - Supply (Max) | 1.4mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Supplier Device Package | 5-WLCSP | |
Mounting Type | Surface Mount | |
Package / Case | 5-BGA, WLCSP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥18.80800 | ¥188.08 |
25 | ¥16.71440 | ¥417.86 |
50 | ¥15.88020 | ¥794.01 |
100 | ¥15.46150 | ¥1,546.15 |
500 | ¥12.95452 | ¥6,477.26 |
1,000 | ¥12.11880 | ¥12,118.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥11.11584 | ¥88,926.72 |