BMI270 | |
---|---|
DigiKey Part Number | 828-1091-2-ND - Tape & Reel (TR) 828-1091-1-ND - Cut Tape (CT) 828-1091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI270 |
Description | IMU ACCEL/GYRO I2C/SPI 14LGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | BMI270 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.27000 | ¥48.27 |
10 | ¥36.19500 | ¥361.95 |
25 | ¥32.17080 | ¥804.27 |
50 | ¥30.56180 | ¥1,528.09 |
100 | ¥29.75810 | ¥2,975.81 |
500 | ¥24.93244 | ¥12,466.22 |
1,000 | ¥23.32382 | ¥23,323.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥21.71528 | ¥108,576.40 |