TS431ACX RFG | ||
---|---|---|
DigiKey Part Number | TS431ACXRFGTR-ND - Tape & Reel (TR) TS431ACXRFGCT-ND - Cut Tape (CT) TS431ACXRFGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS431ACX RFG | |
Description | IC VREF SHUNT 36V 1% SOT23 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Programmable 2.495V 36 VV ±1% 100 mA SOT-23 | |
Datasheet | Datasheet | |
EDA/CAD Models | TS431ACX RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Programmable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.85700 | ¥28.57 |
25 | ¥2.61720 | ¥65.43 |
100 | ¥1.94730 | ¥194.73 |
250 | ¥1.76500 | ¥441.25 |
500 | ¥1.46060 | ¥730.30 |
1,000 | ¥1.09546 | ¥1,095.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00417 | ¥3,012.51 |
6,000 | ¥0.94332 | ¥5,659.92 |
15,000 | ¥0.88246 | ¥13,236.90 |
30,000 | ¥0.80943 | ¥24,282.90 |
75,000 | ¥0.77900 | ¥58,425.00 |