MBRAD10100DH | ||
---|---|---|
DigiKey Part Number | 1801-MBRAD10100DHTR-ND - Tape & Reel (TR) 1801-MBRAD10100DHCT-ND - Cut Tape (CT) 1801-MBRAD10100DHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MBRAD10100DH | |
Description | DIODE ARR SCHOTT 100V THINDPAK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Datasheet | Datasheet | |
EDA/CAD Models | MBRAD10100DH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ThinDPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.20500 | ¥52.05 |
100 | ¥3.60060 | ¥360.06 |
500 | ¥3.00840 | ¥1,504.20 |
1,000 | ¥2.56041 | ¥2,560.41 |
2,000 | ¥2.28035 | ¥4,560.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥2.28036 | ¥10,261.62 |
9,000 | ¥2.00031 | ¥18,002.79 |
31,500 | ¥1.98051 | ¥62,386.07 |